• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety sensor/transceiver 426591 426591 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Safety sensor/transceiver
Connector
M12 connector
Type
426591
Max. range
6 m
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety sensor/transceiver

Type

426591

Connector

M12 connector

6 m

Height

1.900 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

400 mm

Transmitter and receiver in one housing

DC

FALSE

3

Connector M12

None

None

Transmitter and receiver

FALSE

TRUE

TRUE

FALSE

6 m

4

400 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982670 Leuze Electronic Safety sensor/transceiver 426591 426591 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Range: 0.5 ... 6 m; Number of beams: 3 pcs.; Beam spacing: 400 mm; Column height without base: 1,900 mm; Special version: Integrated muting indicator light

This text is machine translated.

Hints

For more information on this 426591, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.