• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Sensor Inductive 50109678 50109678 M12 shielded PNP (Ø x L) 12 mm x 52 mm

Product type
Sensor
Contact type
1 maker
Switching distance (max.)
4.8 mm
Outputs
PNP
Model
Inductive
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

50109678

Contact type

1 maker

Switching distance (max.)

4.8 mm

Outputs

PNP

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M12

Connector

Cable

Cable length

2.000 mm

Length

52 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 52 mm

Content

1 pc(s)

Switching frequency

800 Hz

DC

FALSE

Metal

FALSE

Other

800 Hz

4.8 mm

1

None

Cable

PNP

Normally open contact

10-30 V

None

None

Cylinder, screw-thread

Concise

FALSE

10-30 V

Other

None

FALSE

12 mm

52 mm

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980760 Leuze Electronic Sensor Inductive 50109678 50109678 M12 shielded PNP (Ø x L) 12 mm x 52 mm