• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Sensor Inductive 50109692 50109692 M18 shielded (Ø x L) 18 mm x 52 mm

Product type
Sensor
Contact type
1 maker
Switching distance (max.)
5 mm
Model
Inductive
Connector
Cable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

50109692

Contact type

1 maker

Switching distance (max.)

5 mm

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M18

Connector

Cable

Cable length

2.000 mm

Length

52 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 52 mm

Content

1 pc(s)

Switching frequency

2.000 Hz

DC

FALSE

Metal

FALSE

Chromium-plated

2000 Hz

4 mm

1

None

Cable

PNP

Normally open contact

10-30 V

None

None

Cylinder, screw-thread

Concise

FALSE

10-30 V

Other

None

FALSE

18 mm

52 mm

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981271 Leuze Electronic Sensor Inductive 50109692 50109692 M18 shielded (Ø x L) 18 mm x 52 mm

Description

Type. Limit range Sn: 5 mm; Operating range Sa: 0 ... 4 mm; supply voltage: 10 ... 30 V, DC; digital switching outputs: 1 pieces; switching output 1: Transistor, PNP, NO (NO); switching frequency: 2,000 Hz; Connection: pipe, 2,000 mm, 3-wire; housing design: cylindrical; thread size: M18; Dimensions: 18 mm x 52 mm; installation type: flush; material housing: metal; approvals: c UL US

This text is machine translated.