• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Sensor Inductive 50109698 50109698 M18 non-shielded NPN (Ø x L) 18 mm x 52 mm

Product type
Sensor
Switching distance (max.)
8 mm
Outputs
NPN
Model
Inductive
Connector
Cable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

50109698

Switching distance (max.)

8 mm

Outputs

NPN

Enclosure material

Metal

Model

Inductive

Material properties

chrome plated

Installation type

non-shielded

Size

M18

Connector

Cable

Cable length

2.000 mm

Length

52 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 52 mm

Content

1 pc(s)

Switching frequency

2000 Hz

DC

FALSE

Metal

FALSE

Chromium-plated

2000 Hz

6.4 mm

1

None

Cable

NPN

Normally open contact

10-30 V

None

None

Cylinder, screw-thread

Not flat

FALSE

10-30 V

Other

None

FALSE

18 mm

52 mm

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981267 Leuze Electronic Sensor Inductive 50109698 50109698 M18 non-shielded NPN (Ø x L) 18 mm x 52 mm

Description

Type. Limit range Sn: 8 mm; Operating range Sa: 0 ... 6.4 mm; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 1 pieces; switching output 1: Transistor, NPN, NO (NO); switching frequency: 2,000 Hz; Connection: pipe, 2,000 mm, 3-wire; housing design: cylindrical; thread size: M18; Dimensions: 18 mm x 52 mm; type of installation: not flush; material housing: metal; approvals: c UL US

This text is machine translated.