

Sensor
50113783
1 breaker
1.6 mm
PNP
Metal
Inductive
shielded
8 x 8 x 40 mm
Cable
2.000 mm
40 mm
8 mm
8 mm
(L x W x H) 40 x 8 x 8 mm
1 pc(s)
3.000 Hz
DC
FALSE
Metal
FALSE
Other
5000 Hz
1.6 mm
1
None
Cable
PNP
Breaker contact
10-30 V
None
None
Cuboid
Concise
FALSE
10-30 V
Other
None
8 mm
FALSE
8 mm
40 mm
None
yes
User & Safety Instructions 2980944 Leuze Electronic Sensor Inductive 50113783 50113783 8 x 8 x 40 mm shielded PNP (L x W x H) 40 x 8 x 8 mm