• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Sensor Inductive 50114204 50114204 12 x 26 x 40 mm shielded 2x NPN (L x W x H) 26 x 12 x 40 mm

Product type
Sensor
Switching distance (max.)
4 mm
Outputs
2x NPN
Model
Inductive
Length
26 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

50114204

Switching distance (max.)

4 mm

Outputs

2x NPN

Enclosure material

Plastic

Model

Inductive

Installation type

shielded

Size

12 x 26 x 40 mm

Length

26 mm

Width

12 mm

Height

40 mm

Dim

(L x W x H) 26 x 12 x 40 mm

Content

1 pc(s)

Switching frequency

1400 Hz

DC

FALSE

Plastic

FALSE

Other

1400 Hz

3.2 mm

2

None

Connector M8

NPN

Other

10-30 V

None

None

Cuboid

Concise

FALSE

10-30 V

Other

None

12 mm

FALSE

40 mm

26 mm

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980941 Leuze Electronic Sensor Inductive 50114204 50114204 12 x 26 x 40 mm shielded 2x NPN (L x W x H) 26 x 12 x 40 mm