

Sensor
50114207
Antivalent
3.2 mm
PNP Antivalent
Plastic
Inductive
shielded
12 x 26 x 40 mm
Cable
2.000 mm
26 mm
12 mm
40 mm
(L x W x H) 26 x 12 x 40 mm
1 pc(s)
1.400 Hz
DC
FALSE
Plastic
FALSE
Other
1400 Hz
3.2 mm
2
None
Cable
PNP
Other
10-30 V
None
None
Cuboid
Concise
FALSE
10-30 V
Other
None
12 mm
FALSE
40 mm
26 mm
None
yes
User & Safety Instructions 2980940 Leuze Electronic Sensor Inductive 50114207 50114207 12 x 26 x 40 mm shielded PNP Antivalent (L x W x H) 26 x 12 x 40 mm