

Sensor
50114490
2.5 mm
Stainless steel
Inductive
rust-proof
non-shielded
M8
LED indicator
32 mm
8 mm
(Ø x L) 8 mm x 32 mm
1 pc(s)
5.000 Hz
DC
FALSE
Metal
FALSE
Other
4500 Hz
2 mm
1
None
Connector M8
PNP
Normally open contact
10-30 V
None
None
Cylinder, screw-thread
Not flat
FALSE
10-30 V
Other
None
FALSE
8 mm
32 mm
None
yes
User & Safety Instructions 2980934 Leuze Electronic Sensor Inductive 50114490 50114490 M8 non-shielded (Ø x L) 8 mm x 32 mm