

Sensor
50117201
1 maker
2 mm
Stainless steel
Inductive
shielded
M8
32 mm
8 mm
(Ø x L) 8 mm x 32 mm
1 pc(s)
5.000 Hz
DC
FALSE
Metal
FALSE
Other
5000 Hz
1.6 mm
1
None
Connector M8
PNP
Normally open contact
10-30 V
None
None
Cylinder, screw-thread
Concise
FALSE
10-30 V
Other
None
FALSE
8 mm
32 mm
None
yes
User & Safety Instructions 2980932 Leuze Electronic Sensor Inductive 50117201 50117201 M8 shielded (Ø x L) 8 mm x 32 mm