• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Sensor Inductive 50128169 50128169 M18 shielded (Ø x L) 18 mm x 63.5 mm

Product type
Sensor
Contact type
1 maker
Switching distance (max.)
5 mm
Model
Inductive
Length
63.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

50128169

Contact type

1 maker

Switching distance (max.)

5 mm

Enclosure material

Stainless steel (non-corrosive)

Model

Inductive

Installation type

shielded

Size

M18

Length

63.5 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 63.5 mm

Content

1 pc(s)

Switching frequency

100 Hz

DC

FALSE

Metal

FALSE

Other

100 Hz

4 mm

1

None

Connector M12

PNP

Normally open contact

10-30 V

None

None

Cylinder, screw-thread

Concise

FALSE

10-30 V

Other

None

FALSE

18 mm

63.5 mm

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980902 Leuze Electronic Sensor Inductive 50128169 50128169 M18 shielded (Ø x L) 18 mm x 63.5 mm