• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Sensor Inductive 50129349 50129349 M8 non-shielded (Ø x L) 8 mm x 35 mm

Product type
Sensor
Contact type
1 breaker
Switching distance (max.)
3.2 mm
Model
Inductive
Length
35 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

50129349

Contact type

1 breaker

Switching distance (max.)

3.2 mm

Enclosure material

Stainless steel

Model

Inductive

Material properties

rust-proof

Installation type

non-shielded

Size

M8

Cable length

2.000 mm

Length

35 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 35 mm

Content

1 pc(s)

Switching frequency

3.500 Hz

DC

FALSE

Metal

FALSE

Other

3500 Hz

3.2 mm

1

None

Cable

PNP

Breaker contact

10-30 V

None

None

Cylinder, screw-thread

Not flat

FALSE

10-30 V

Other

None

FALSE

8 mm

35 mm

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980880 Leuze Electronic Sensor Inductive 50129349 50129349 M8 non-shielded (Ø x L) 8 mm x 35 mm