• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Sensor Inductive 50129357 50129357 M12 non-shielded (Ø x L) 12 mm x 52 mm

Product type
Sensor
Contact type
1 breaker
Switching distance (max.)
8 mm
Model
Inductive
Connector
Cable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

50129357

Contact type

1 breaker

Switching distance (max.)

8 mm

Enclosure material

Metal

Model

Inductive

Installation type

non-shielded

Size

M12

Connector

Cable

Cable length

2.000 mm

Length

52 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 52 mm

Content

1 pc(s)

Switching frequency

1.500 Hz

DC

FALSE

Metal

FALSE

Other

1400 Hz

6.4 mm

1

None

Cable

PNP

Breaker contact

10-30 V

None

None

Cylinder, screw-thread

Not flat

FALSE

10-30 V

Other

None

FALSE

12 mm

52 mm

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981507 Leuze Electronic Sensor Inductive 50129357 50129357 M12 non-shielded (Ø x L) 12 mm x 52 mm

Description

Type. Limit range Sn: 8 mm; Operating range Sa: 0 ... 6.4 mm; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 1 pieces; switching output 1: Transistor, PNP, NC (NC); switching frequency: 1,500 Hz; Connection: pipe, 2,000 mm, 3-wire; housing design: cylindrical; thread size: M12; Dimensions: 12 mm x 52 mm; type of installation: not flush; material housing: metal; approvals: c UL US

This text is machine translated.