• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Sensor Inductive 50129366 50129366 M18 shielded (Ø x L) 18 mm x 63.5 mm

Product type
Sensor
Contact type
1 breaker
Switching distance (max.)
12 mm
Model
Inductive
Length
63.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

50129366

Contact type

1 breaker

Switching distance (max.)

12 mm

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M18

Length

63.5 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 63.5 mm

Content

1 pc(s)

Switching frequency

500 Hz

DC

FALSE

Metal

FALSE

Other

600 Hz

9.7 mm

1

None

Connector M12

PNP

Breaker contact

10-30 V

None

None

Cylinder, screw-thread

Concise

FALSE

10-30 V

Other

None

FALSE

18 mm

63.5 mm

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981499 Leuze Electronic Sensor Inductive 50129366 50129366 M18 shielded (Ø x L) 18 mm x 63.5 mm

Description

Type. Limit range Sn: 12 mm; Operating range Sa: 0 ... 9.7 mm; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 1 pieces; switching output 1: Transistor, PNP, NC (NC); switching frequency: 500 Hz; Connection: round plug, M12, 4-pin; housing design: cylindrical; thread size: M18; Dimensions: 18 mm x 63.5 mm; installation type: flush; material housing: metal; approvals: c UL US

This text is machine translated.