• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Signal tower component 50130423 50130423 LED Red 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Signal tower component

Operating voltage

24 V DC/AC

Max. current consumption

51 mA

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

70 mm

Features

LED

Dim

(Ø) 70 mm

Colour

Red

Type

50130423

Calotte colour

Red

Red

70 mm

Continuous light

Black

AC/DC

LED

IP66

24-24 V

24-24 V

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983248 Leuze Electronic Signal tower component 50130423 50130423 LED Red 1 pc(s)

Description

Signalling: Optical; supply voltage 24 V, AC/DC; current consumption, max.: 51 mA; Design: cylindrical; diameter: 70 mm; attachment: bayonet system; bulb: LED/24V; signal pattern: permanent light; Calotte color: red; beam angle: 360°; ambient temperature: -30 ... 60 °C; protection class IP 66

This text is machine translated.