• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Signal tower component 50130435 50130435 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Signal tower component

Max. current consumption

92 mA

No. of tones

1

(Ø)

70 mm

Dim

(Ø) 70 mm

Type

50130435

Noise emission (max.)

100 dB

Other

70 mm

Continuous tone/pulse tone

100 dB

DC

IP66

TRUE

24-24 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983238 Leuze Electronic Signal tower component 50130435 50130435 1 pc(s)

Description

Signalling: Acoustic; current consumption, max.: 92 mA; design: Cylindrical; diameter: 70 mm; Mounting: bayonet system; controls: dip switch; ambient temperature: -30 ... 60 °C; Protection class: IP 66; Tone type: Continuous or pulse tone; Sound pressure: 100 dB; Number of tones: 1 pieces

This text is machine translated.