• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Signal tower component 50130439 50130439 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Signal tower component

(Ø)

70 mm

Dim

(Ø) 70 mm

Type

50130439

Black

Plastic

286 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983235 Leuze Electronic Signal tower component 50130439 50130439 1 pc(s)

Description

Connection: Terminal, tension-spring technology; design: Cylindrical; diameter: 70 mm; design: Fitting; Calotte modules: 5 units max.; module recording: one-sided; ambient temperature: -30 ... 60 °C; protection class IP 66

This text is machine translated.