• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Signal tower component 50130454 50130454 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Signal tower component

Max. current consumption

39 mA

No. of tones

1

Signal type

Non-stop acoustic signal

(Ø)

40 mm

Dim

(Ø) 40 mm

Type

50130454

Noise emission (max.)

80 dB

Other

40 mm

Continuous tone/pulse tone

80 dB

DC

IP66

TRUE

24-24 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983220 Leuze Electronic Signal tower component 50130454 50130454 1 pc(s)

Description

Signalling: Acoustic; current consumption, max.: 39 mA; design: Cylindrical; diameter: 40 mm; Mounting: bayonet system; controls: dip switch; ambient temperature: -30 ... 60 °C; Protection class: IP 66; Tone type: Continuous or pulse tone; Sound pressure: 80 dB; Number of tones: 1 pieces

This text is machine translated.