

Ultrasonic proximity sensor
50136114
3.500 mm
Ultrasound
M30
Plastic
1 maker
98.8 mm
30 mm
(Ø x L) 30 mm x 98.8 mm
DC
100 mA
Plastic
-20-70 °C
2 Hz
0 mA ... 20 mA / 4 mA ... 20 mA
Connector M12
PNP
Normally open contact (NO)
250 mm
Manual adjustment
None
None
Cylinder plain
50 mA
1 %
0.5 %
FALSE
12-30 V
Plastic
Other
30 mm
98.8 mm
250-3500 mm
yes
User & Safety Instructions 2983895 Leuze Electronic Ultrasonic proximity sensor Ultrasound M30 50136114