User & Safety Instructions 2363110 Levenhuk Kids microscope Monocular 900 x
Description
Levenhuk LabZZ M2 microscope the Levenhuk LabZZ M2 microscope is a great instrument for every young biologist. The microscope is very easy to use. It allows viewing of transparent samples and is supplied with an interesting experiment set. Children can study fully prepared sample carriers and track the growth of salinenkrebsen in a breast apparatus. The set also includes special instruments for the independant production of samples. The Levenhuk LabZZ M2 microscope is equipped with a lens revolver with three lens lenses. The lenses are pre-installed. These lenses provide several fixed magnifications in the range from 100 to 900 times. There is a light source under the object table. The choice is between mirror and bulb - the lighting unit can be rotated around its own axis. The object table is equipped with special metal clamps for fixing the samples. The focus is set with a separate button. The lighting is battery-operated (batteries not included). The housing is light and made of robust plastic. The microscope with all accessories is packed in a colorful box. Features: -Microscope for children -up to 900x magnification -Experimental set included -Light plastic housing -Lighting: Mirror or integrated bulb -Head: Monocular -Optical material: Optical plastic -Magnification: 100-900 x -Eyepieces: 10 -Lenses: 10, 40, 90 -Lens revolver: 3 Lenses -Focus: Coarse -Housing material: Plastic -Lighting: Mirror, bulb -Power source of lamp: 2x AA batteries (not included) Includes: -Microscope -Eyepiece -Pipette -Microscope preparations (3 pieces) -Empty Slides (3 pieces) -Cover Glasses (6 pieces) -FolienSticker (6 pieces) -Resin -Sea salt -Piston with Saline Rebsen -Brutapset for Saline Rebse -Spatel -Scalpel -Plunger ATTENTION! Toys not suitable for children under 3 years of age. Choking hazard due to small parts that could be swallowed.
Levenhuk LabZZ M2 microscope the Levenhuk LabZZ M2 microscope is a great instrument for every young biologist. The microscope is very easy to use. It allows viewing of transparent samples and is supplied with an interesting experiment set. Children can study fully prepared sample carriers and track the growth of salinenkrebsen in a breast apparatus. The set also includes special instruments for the independant production of samples. The Levenhuk LabZZ M2 microscope is equipped with a lens revolver with three lens lenses. The lenses are pre-installed. These lenses provide several fixed magnifications in the range from 100 to 900 times. There is a light source under the object table. The choice is between mirror and bulb - the lighting unit can be rotated around its own axis. The object table is equipped with special metal clamps for fixing the samples. The focus is set with a separate button. The lighting is battery-operated (batteries not included). The housing is light and made of robust plastic. The microscope with all accessories is packed in a colorful box. Features: -Microscope for children -up to 900x magnification -Experimental set included -Light plastic housing -Lighting: Mirror or integrated bulb -Head: Monocular -Optical material: Optical plastic -Magnification: 100-900 x -Eyepieces: 10 -Lenses: 10, 40, 90 -Lens revolver: 3 Lenses -Focus: Coarse -Housing material: Plastic -Lighting: Mirror, bulb -Power source of lamp: 2x AA batteries (not included) Includes: -Microscope -Eyepiece -Pipette -Microscope preparations (3 pieces) -Empty Slides (3 pieces) -Cover Glasses (6 pieces) -FolienSticker (6 pieces) -Resin -Sea salt -Piston with Saline Rebsen -Brutapset for Saline Rebse -Spatel -Scalpel -Plunger ATTENTION! Toys not suitable for children under 3 years of age. Choking hazard due to small parts that could be swallowed.