• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Drum 520ZA Original Colour 150000 Sides 58D0ZA0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Drum 58D0ZA0 Colour 150000 Sides

  • Original Lexmark exposure unit for reliable and crisp and sharp printing
  • Logo with the text 'Unison Toner' in black lettering.

Technical specifications

Product type

Drum

Type

Original

Short ID

520ZA

Compatible with

Lexmark

Colour

Colour

Page yield

150000 Sides

Page yield (black)

150000 Sides

Factory colour

Black

Page yield

150000 Sides

Supplies type

Drum

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1847114 Lexmark Drum 520ZA Original Colour 150000 Sides 58D0ZA0

Description

Optimum interaction
Lexmark Original consumables are for an optimal together with your Lexmark printers designed and provide excellent print quality from the first to the last page.

Lexmark cartridge collection program
Eco-friendly printing has never been so easy. Recycle all your empty Lexmark Consumables, by giving us the details leave - simply, intelligent and free of charge.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.