Original Lexmark consumables for reliable and pin-sharp printing
Environmentally friendly recycling via the Lexmark return program
Technical specifications
Product type
Drum
Type
Original
Short ID
700Z5
Compatible with
Lexmark
Colour
Black
Colour
Page yield
40000 Sides
Page yield (black)
40000 Sides
Page yield (colour)
40000 Sides
Replaces original item
70C0Z50
Factory colour
Black
Page yield
40000 Sides
Printing technology
Laser
Supplies type
Drum
Weight
0.000
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1174639 Lexmark Drum 700Z5 Original Black, Colour 40000 Sides 70C0Z50
Description
Exposure Kit - Imaging Kit
High page performance Maximize your savings and rely on the top quality of original Lexmark consumables.
Optimum interaction Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.
Return for recycling Lexmark offers its customers a wide range of laser toner cartridges and recycling options including easy return to Lexmark. Use only original Lexmark consumables for best results.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Exposure Kit - Imaging Kit
High page performance Maximize your savings and rely on the top quality of original Lexmark consumables.
Optimum interaction Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.
Return for recycling Lexmark offers its customers a wide range of laser toner cartridges and recycling options including easy return to Lexmark. Use only original Lexmark consumables for best results.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Toner Cartridges are you looking for?