• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Drum recycling 520Z 58D0Z00 Original Colour 150000 Sides

EAN:
Part number:
Item no:
Unavailable

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Printer drum recycling 58D0Z00 Colour 150000 Sides

  • Logo with the text 'Unison Toner' in black lettering.

Technical specifications

Product type

Printer drum recycling

Type

Original

Short ID

520Z

Compatible with

Lexmark

Colour

Colour

Page yield

150000 Sides

Page yield (black)

150000 Sides

Factory colour

Black

Page yield

150000 Sides

Supplies type

Drum recycling

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1847113 Lexmark Drum recycling 520Z 58D0Z00 Original Colour 150000 Sides

Description

Optimum interaction
Lexmark Original consumables are for an optimal together with your Lexmark printers designed and provide excellent print quality from the first to the last page.

Lexmark cartridge collection program
Eco-friendly printing has never been so easy. Recycle all your empty Lexmark Consumables, by giving us the details leave - simply, intelligent and free of charge.

Cassettes in the framework of the Lexmark return program
The Lexmark return program for ink cartridges or toner cartridges, customers patented cartridges or tapes to a special price, if the buyer agrees to use the purchased cartridge or cassette explains, once and for reprocessing or recycling only on Lexmark return. The patented cartridge or cartridges are licensed only for one-time use and can output a certain amount of ink and/or toner cannot be used anymore. A different ink and/or toner quantity can remain in the cartridge or cassette, if this needs to be replaced. There are replacement cartridge or cartridges available that are not included in the scope of these provisions are sold.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.