Original Lexmark toner for reliable and crisp and sharp printing
Technical specifications
Product type
Toner
Type
Original
Short ID
B2546 B2650 MB2546 MB2650
Compatible with
Lexmark
Colour
Black
Page yield
10000 Sides
Page yield (black)
10000 Sides
Factory colour
Multicolour
Type A
Print
Type B
Print
Page yield
10000 Sides
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1847250 Lexmark Toner B2546 B2650 MB2546 MB2650 Original Black 10000 Sides B250XA0
Description
Very high capacity Experience the reliable printing. Print cartridges with very high capacity enables large savings through efficient pressure, both your budget and also protects the environment. For LEXMARK REWARDS QUALIFIED: Win consumables by Lexmark Rewards to join.
Unison™ toner Essential for the performance of the Lexmark printing system, the unique composition of the Unison™ toner provides constant high image quality, ensures longevity and reliability of the printing system and provides unique sustainability - all in one innovative "shake-free" printing system.
Optimum interaction Lexmark Original consumables are for an optimal together with your Lexmark printers designed and provide excellent print quality from the first to the last page.
Lexmark cartridge collection program Eco-friendly printing has never been so easy. Recycle all your empty Lexmark Consumables, by giving us the details leave - simply, intelligent and free of charge.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Very high capacity Experience the reliable printing. Print cartridges with very high capacity enables large savings through efficient pressure, both your budget and also protects the environment. For LEXMARK REWARDS QUALIFIED: Win consumables by Lexmark Rewards to join.
Unison™ toner Essential for the performance of the Lexmark printing system, the unique composition of the Unison™ toner provides constant high image quality, ensures longevity and reliability of the printing system and provides unique sustainability - all in one innovative "shake-free" printing system.
Optimum interaction Lexmark Original consumables are for an optimal together with your Lexmark printers designed and provide excellent print quality from the first to the last page.
Lexmark cartridge collection program Eco-friendly printing has never been so easy. Recycle all your empty Lexmark Consumables, by giving us the details leave - simply, intelligent and free of charge.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Toner Cartridges are you looking for?