• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner cartridge 702HY 70C2HYE Original Yellow 3000 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark 702HYE - high yield - yellow - original

  • Lower costs
  • Higher page performance

Technical specifications

Product type

Toner

Type

Original

Short ID

702HY

Compatible with

Lexmark

Colour

Yellow

Page yield

3000 Sides

Page yield (colour)

3000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Page yield

3000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465004 Lexmark Toner cartridge 702HY 70C2HYE Original Yellow 3000 Sides

Description

The Unison Corporate Cassettes go through their entire life cycle in the EU and meet the principles of the zero waste strategy and closed loop management.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last.

High performance
Maximize your savings and trust the top quality of Lexmark original toner cartridges. High-capacity toner cartridges are characterized by lower cost per page and higher page performance, compared to standard-capacity cartridges. Perfect for use in hohem environments.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.