• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner cartridge 72K2XKE 72K2XKE Original Black 33000 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark extra-high capacity - black - original

  • Corporate toner cartridges
  • Lexmark print cartridge return program
  • Unison toner
  • Optimum interaction
  • High page performance

Technical specifications

Product type

Toner

Type

Original

Short ID

72K2XKE

Compatible with

Lexmark

Colour

Black

Page yield

33000 Sides

Page yield (black)

33000 Sides

Page yield (colour)

33000 Sides

Type A

Print

Type B

Print

Page yield

33000 Sides

Supplies type

Toner cartridge

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464991 Lexmark Toner cartridge 72K2XKE 72K2XKE Original Black 33000 Sides

Description

The Unison Corporate Cassettes go through their entire life cycle in the EU and meet the principles of the zero waste strategy and closed loop management.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.