• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner cartridge 802SC 80C2SC0 Original Cyan 2000 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Toner80C2SC0

  • Original Lexmark toner for consistent and best printing quality
  • Reliability by precise adjustment

Technical specifications

Product type

Toner

Type

Original

Short ID

802SC

Compatible with

Lexmark

Colour

Cyan

Page yield

2000 Sides

Page yield (colour)

2000 Sides

Type A

Print

Type B

Print

Page yield

2000 Sides

Supplies type

Toner cartridge

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1174645 Lexmark Toner cartridge 802SC 80C2SC0 Original Cyan 2000 Sides

Description

Standard Capacity
Low cost and high quality thanks to original toner cartridges Lexmark. Standard capacity toner cartridges are characterised by a more favorable in contrast to cassette with high capacity the purchase price and the lower side performance. Perfect for use in environments with low print volumes.

Unison™ toner
Essential for the performance of the Lexmark printing system, the unique composition of the Unison™ toner provides constant high image quality, ensures longevity and reliability of the printing system and provides unique sustainability - all in one innovative "shake-free" printing system.

Optimum interaction
Lexmark Original consumables are for an optimal together with your Lexmark printers designed and provide excellent print quality from the first to the last page.

Lexmark cartridge collection program
Eco-friendly printing has never been so easy. Recycle all your empty Lexmark Consumables, by giving us the details leave - simply, intelligent and free of charge.

Cassettes in the framework of the Lexmark return program
The Lexmark return program for ink cartridges or toner cartridges, customers patented cartridges or tapes to a special price, if the buyer agrees to use the purchased cartridge or cassette explains, once and for reprocessing or recycling only on Lexmark return. The patented cartridge or cartridges are licensed only for one-time use and can output a certain amount of ink and/or toner cannot be used anymore. A different ink and/or toner quantity can remain in the cartridge or cassette, if this needs to be replaced. There are replacement cartridge or cartridges available that are not included in the scope of these provisions are sold.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.