• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner cartridge B2338 MB2338 B2300A0 Original Black 3000 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Toner B2300A0 Black 3000 Sides

  • Original Lexmark toner for reliable and crisp and sharp printing
  • Logo with the text 'Unison Toner' in black lettering.

Technical specifications

Product type

Toner

Type

Original

Short ID

B2338 MB2338

Compatible with

Lexmark

Colour

Black

Page yield

3000 Sides

Page yield (black)

3000 Sides

Type A

Print

Type B

Print

Page yield

3000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1847247 Lexmark Toner cartridge B2338 MB2338 B2300A0 Original Black 3000 Sides

Description

Standard Capacity
Low cost and high quality thanks to original toner cartridges Lexmark. Standard capacity toner cartridges are characterised by a more favorable in contrast to cassette with high capacity the purchase price and the lower side performance. Perfect for use in environments with low print volumes.

Unison™ toner
Essential for the performance of the Lexmark printing system, the unique composition of the Unison™ toner provides constant high image quality, ensures longevity and reliability of the printing system and provides unique sustainability - all in one innovative "shake-free" printing system.

Optimum interaction
Lexmark Original consumables are for an optimal together with your Lexmark printers designed and provide excellent print quality from the first to the last page.

Lexmark cartridge collection program
Eco-friendly printing has never been so easy. Recycle all your empty Lexmark Consumables, by giving us the details leave - simply, intelligent and free of charge.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.