• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner cartridge B2442 B2546 B2650 MB2442 MB2546 MB2650 B240HA0 Original Black 6000 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Toner B240HA0 Black 6000 Sides

  • Original Lexmark toner for reliable and crisp and sharp printing
  • Logo with the text 'Unison Toner' in black lettering.

Technical specifications

Product type

Toner

Type

Original

Short ID

B2442 B2546 B2650 MB2442 MB2546 MB2650

Compatible with

Lexmark

Colour

Black

Page yield

6000 Sides

Page yield (black)

6000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Page yield

6000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1847249 Lexmark Toner cartridge B2442 B2546 B2650 MB2442 MB2546 MB2650 B240HA0 Original Black 6000 Sides

Description

High capacity
Maximize your savings and trust the top quality of the original toner cartridges Lexmark. Toner cartridges with high capacity are characterized in contrast to cassettes with standard capacity due to lower cost per page and a higher page output. Perfect for use in environments with high print volumes.

Unison™ toner
Essential for the performance of the Lexmark printing system, the unique composition of the Unison™ toner provides constant high image quality, ensures longevity and reliability of the printing system and provides unique sustainability - all in one innovative "shake-free" printing system.

Optimum interaction
Lexmark Original consumables are for an optimal together with your Lexmark printers designed and provide excellent print quality from the first to the last page.

Lexmark cartridge collection program
Eco-friendly printing has never been so easy. Recycle all your empty Lexmark Consumables, by giving us the details leave - simply, intelligent and free of charge.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.