• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner cartridge C3224 MC3224 C320010 Original Black 1500 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Toner C320010 Black 1500 Sides

  • Original Lexmark toner for reliable and pin-sharp printing

Technical specifications

Product type

Toner

Type

Original

Short ID

C3224 MC3224

Compatible with

Lexmark

Colour

Black

Page yield

1500 Sides

Page yield (black)

1500 Sides

Page yield (colour)

1500 Sides

Type A

Print

Type B

Print

Page yield

1500 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163159 Lexmark Toner cartridge C3224 MC3224 C320010 Original Black 1500 Sides

Description

Standard capacity
Low acquisition costs and high quality thanks to original Lexmark cartridge. Standard-capacity toner cartridges offer a lower purchase price and lower page yield, compared to high-capacity cartridges. Perfect for use in low-volume environments.

Unison™ Toner
Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.

Lexmark print cartridge return program
Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.