• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner cartridge CS331 CX331 20N2HY0 Original Yellow 4500 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Toner 20N2HY0 Yellow 4500 Sides

  • Original Lexmark toner for reliable and pin-sharp printing

Technical specifications

Product type

Toner

Type

Original

Short ID

CS331 CX331

Compatible with

Lexmark

Colour

Yellow

Page yield

4500 Sides

Page yield (colour)

4500 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Page yield

4500 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2199730 Lexmark Toner cartridge CS331 CX331 20N2HY0 Original Yellow 4500 Sides

Description

Very high capacity
Experience reliable printing. High-capacity print cartridges deliver great savings through efficient printing that is easy on both your budget and the environment. QUALIFIED for LEXMARK REWARDS: Win consumables by joining Lexmark Rewards.

Unison™ Toner
Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.

Lexmark print cartridge return program
Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.