Original Lexmark toner for reliable and pin-sharp printing
Technical specifications
Product type
Toner
Type
Original
Short ID
XC2240 XC4240
Compatible with
Lexmark
Colour
Cyan
Page yield
6000 Sides
Page yield (colour)
6000 Sides
Page yield
6000 Sides
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2199711 Lexmark Toner cartridge XC2240 XC4240 24 B 7182 Original Cyan 6000 Sides
Description
Very high capacity Experience reliable printing. High-capacity print cartridges deliver great savings through efficient printing that is easy on both your budget and the environment. QUALIFIED for LEXMARK REWARDS: Win consumables by joining Lexmark Rewards.
Unison™ Toner Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.
Optimum interaction Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.
Lexmark print cartridge return program Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Very high capacity Experience reliable printing. High-capacity print cartridges deliver great savings through efficient printing that is easy on both your budget and the environment. QUALIFIED for LEXMARK REWARDS: Win consumables by joining Lexmark Rewards.
Unison™ Toner Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.
Optimum interaction Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.
Lexmark print cartridge return program Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Toner Cartridges are you looking for?