• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner Lexmark - Schwarz - original - Tonerpatrone LCCP, LRP, Lexmark Corporate Original Black 3000 Sides 55B200E

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark - Black - Original - Toner cartridge LCCP, LRP, Lexmark Corporate

  • Constantly high picture quality
  • Reliable over the entire life span
  • Outstanding sustainability
  • Innovative ""shake-free"" printing system

Technical specifications

  • For Lexmark MS331dn, MS431dn, MX331ad, MX431ad
Product type

Toner

Type

Original

Short ID

Lexmark - Schwarz - original - Tonerpatrone LCCP, LRP, Lexmark Corporate

Compatible with

Lexmark

Colour

Black

Page yield

3000 Sides

Factory colour

Black

Page yield

3000 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739318 Lexmark Toner Lexmark - Schwarz - original - Tonerpatrone LCCP, LRP, Lexmark Corporate Original Black 3000 Sides 55B200E

Description

On the basis of our corporate social responsibility as well as the principles of the zero-waste strategy and closed-circuit economy, Lexmark's A4 CS/CX and MS/MX corporate print cartridges drive forward the sustainability innovations implemented with the Unison Toner printing system. They go through their entire life cycle exclusively in the EU – from production to use to take back and recovery – and thus offer social and environmental benefits for the local economy. Environmentally conscious printing has never been so easy. Recycle all your empty Lexmark supplies by giving us the details – easy, smart and free. The unique composition of the Unison toner delivers consistently high image quality, ensures longevity and reliability of the printing system, and ensures unparalleled sustainability – all in an innovative "shake-free" printing system. It is therefore essential for the performance of Lexmark printers. Lexmark supplies are designed to work perfectly with your Lexmark printer and deliver excellent print quality from the first to the last page. Low cost and high quality thanks to original Lexmark toner cartridges. Standard capacity cassettes are less expensive to purchase and less page performance than high capacity cartridges. Perfect for use in low-volume environments. The Lexmark Return Print Cartridge Program provides customers with a special price for patented print cartridges or print cartridges if the buyer agrees to use the purchased cartridge once and return it to Lexmark for reprocessing and/or recycling only. The return print cartridges are licensed for single use only and can no longer be used after a certain amount of toner has been dispensed. A variable amount of remaining toner remains in the cassette when it needs to be replaced. The cartridge/cartridge is designed to automatically update the printer's memory to provide protection against counterfeit and/or unauthorized third-party cartridges.

This text is machine translated.

Features

  • 3,000 pages

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.