• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner recycling 512HE 51F2H00 Original Black 5000 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toner cartridge recycling

Type

Original

Short ID

512HE

Compatible with

Lexmark

Colour

Black

Page yield

5000 Sides

Page yield (black)

5000 Sides

Page yield (colour)

5000 Sides

Factory colour

Black

Type A

Print

Type B

Print

Page yield

5000 Sides

Supplies type

Toner recycling

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1847084 Lexmark Toner recycling 512HE 51F2H00 Original Black 5000 Sides

Description

High page performance
Maximize your savings and trust the top quality of Lexmark original toner cartridges. High-capacity toner cartridges are characterized by lower cost per page and higher page performance, compared to standard-capacity cartridges. Perfect for use in high-volume environments.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.

Cartridges as part of the Lexmark Return Program
The Lexmark ink cartridge return program provides customers with patented cartridges at a special price if the buyer agrees to use the purchased cartridge once and only return it to Lexmark for reprocessing or recycling. The patented cartridges are licensed for single use only and cannot be used after a certain amount of ink and/or toner has been delivered. A different amount of ink and/or toner may remain in the cartridge or cartridge if it needs to be replaced. Replacement cartridges or cartridges are available that are not sold under these terms.

Return for recycling
Lexmark offers its customers a wide range of laser toner cartridges and recycling options including easy return to Lexmark. Use only original Lexmark consumables for best results.

Unison™ Toner
The unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system – and is therefore indispensable for the performance of the Lexmark printing system.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.