• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner recycling C3326 MC3326 C332HY0 Original Yellow 2500 Sides

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark Toner cartridge recycling C332HY0 Yellow 2500 Sides

  • Original Lexmark toner for reliable and pin-sharp printing
  • Environmentally friendly recycling via the Lexmark return program

Technical specifications

Product type

Toner cartridge recycling

Type

Original

Short ID

C3326 MC3326

Compatible with

Lexmark

Colour

Yellow

Page yield

2500 Sides

Page yield (colour)

2500 Sides

Factory colour

Yellow

Type A

Print

Type B

Print

Page yield

2500 Sides

Supplies type

Toner recycling

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163174 Lexmark Toner recycling C3326 MC3326 C332HY0 Original Yellow 2500 Sides

Description

High yield
Maximize your savings and trust the top quality of Lexmark original toner cartridges. High-capacity toner cartridges are characterized by lower cost per page and higher page performance, compared to standard-capacity cartridges. Perfect for use in high-volume environments.

Unison™ Toner
Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.

Lexmark print cartridge return program
Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.

Cartridges as part of the Lexmark Return Program
The Lexmark ink cartridge return program provides customers with patented cartridges at a special price if the buyer agrees to use the purchased cartridge once and only return it to Lexmark for reprocessing or recycling. The patented cartridges are licensed for single use only and cannot be used after a certain amount of ink and/or toner has been delivered. A different amount of ink and/or toner may remain in the cartridge or cartridge if it needs to be replaced. Replacement cartridges or cartridges are available that are not sold under these terms.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.