• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner Tonereinheit Original Black 3000 Sides 75M20K0

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexmark - Black - Original - Box - Toner cartridge LCCP, LRP

  • Item condition: Original
  • Ink colour black.
  • Product type: Toner unit
  • Range: 3000 pages
  • Type: Toner unit

Technical specifications

  • For Lexmark CS531dw, CS632dwe, CX532adwe, CX635adwe
Product type

Toner

Type

Original

Short ID

Tonereinheit

Compatible with

Lexmark

Colour

Black

Page yield

3000 Sides

Factory colour

Black

Type A

Print

Type B

Print

Page yield

3000 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739610 Lexmark Toner Tonereinheit Original Black 3000 Sides 75M20K0

Description

Lexmark - Black - Original - Box - Toner cartridge LCCP, LRP - for Lexmark CS531dw, CS632dwe, CX532adwe, CX635adwe

This text is machine translated.

Features

  • 3,000 pages

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.