Eco

1/9

LED
60.4 cm
23.8 inch
24 inch
16:9
IPS LED
No
100 Hz
5 ms
250 cd/m²
1300 : 1
Black
1 x
1 x
1 x
Flicker-free technology
4 W
0.5 W
178°
178°
No
536.8 mm
508.9 mm
239.9 mm
4.45 kg
100 - 240 V
(W x H x D) 536.8 x 508.9 x 239.9 mm
24 inch - 29 inch
In-plane switching
Full HD
D (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
13 kWh/year
0.3 W
14.4 W
50.8 mm
IPS
1920 x 1080 Pixel
319.8 mm
internal
100 x 100 mm
yes
EPEAT
2
yes
yes
2.65 kg
536.8 mm
yes
4 W
yes
yes
2
2
yes
yes
99 %
yes
1
13 kWh
2024
yes
yes
7.6 kg
yes
User & Safety Instructions 3450320 LG Electronics 24BA560-B LED EEC D (A - G) 60.5 cm (23.8 inch) 16:9 5 ms IPS LED
The necessary accessories are required to use the article as described.