Eco

1/9

LCD
69 cm
27 inch
27 inch
16:9
No
100 Hz
5 ms
250 cd/m²
Black
2 x
1 x
0.5 W
178°
178°
539.6 mm
517.5 mm
250 mm
7.9 kg
100 - 240 V
(W x H x D) 539.6 x 517.5 x 250 mm
24 inch - 29 inch
Full HD
D (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
16.7 W
50.3 mm
IPS
1920 x 1080 Pixel
Yes
364.1 mm
100 x 100 mm
yes
EPEAT
2
yes
1
yes
5.3 kg
611.7 mm
99 %
8 Bit
yes
4 W
yes
yes
1
4
1
yes
15 cm
yes
yes
yes
17 kWh
yes
yes
17
10.8 kg
yes
yes
yes
User & Safety Instructions 3450327 LG Electronics 27BA850-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms
The necessary accessories are required to use the article as described.