
LG Electronics 27BN65Q-B LCD Refurbished (very good) EEC G (A - G) 68.6 cm (27 inch) 16:9 5 ms DisplayPort, HDMI™ IPS LC

Number
LG 27BN65Q-B computer screen 68.6 cm (27") 2560 x 1440 pixels Quad HD LCD black
Highlights & Details
- Screen size 68.6 cm (27 inch), , 4K;Response time: 5 ms
- Interfaces: DisplayPort, HDMI™;Pivoted
Technical specifications
- GeneralInfo.Description.Warranty info: 36 months
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2331 x 0.2331 mm pixel distance
- Market Positioning: Business
- Tilt angle range -5 - 35°
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 356210
- Power supply 1x
- Base with base
- Pivot function yes
- Integrated speaker yes
- USB hub yes
- Integrated docking no.
- Adjustable height yes
- Inclinable yes
- Product type
LCD
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Pivoted
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Width
613.5 mm
- Height
527.6 mm
- Depth
249.5 mm
- Weight
6.95 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 527.6 x 249.5 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
4K
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
45 W
- Device depth (without stand)
45.4 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Height (without base)
363.5 mm
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.75 kg
- Width (without stand)
613.5 mm
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital vertical frequency
48 - 75 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- DisplayPort cable length
1.8 m
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
37 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
10.6 kg
- Pivot angle
-178 - 178°
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3521520 LG Electronics 27BN65Q-B LCD Refurbished (very good) EEC G (A - G) 68.6 cm (27 inch) 16:9 5 ms DisplayPort, HDMI™ IPS LC
User & Safety Instructions
User & Safety Instructions 3521520 LG Electronics 27BN65Q-B LCD Refurbished (very good) EEC G (A - G) 68.6 cm (27 inch) 16:9 5 ms DisplayPort, HDMI™ IPS LC
Description
Features
- included DP/DP cable (new) & USB 3.0 cable (new)
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










