
1/14
Digital signage display
43 inch
LCD
24/7
500 cd/m²
1000 : 1
178°
3840 x 2160 Pixel
16:9
60 Hz
60 Hz
LAN
WiFi
Bluetooth®
built-in
Remote control
4
1 x
HDMI™
DisplayPort
RS232c
RJ45
USB A (USB 2.0)
Infrared
Audio line out
Wi-Fi
0.5 W
200 x 200 mm
Black
(W x H x D) 963 x 556.2 x 297 mm
963 mm
556.2 mm
297 mm
10.7 kg
G (A - G)
109.2 cm (43 inch)
3840 x 2160 p
Ultra HD (3840 x 2160 Pixel)
109.2 cm
109.2 cm
43 inch
0.5 W
80 W
1000000 : 1
1 x
4 x
Home
Built-in speakers
500 cd/m²
8 ms
178°
178°
User & Safety Instructions 3046481 LG Electronics 43UH5N-E Digital signage display EEC: G (A - G) 109.2 cm 43 inch 3840 x 2160 Pixel 24/7
The necessary accessories are required to use the article as described.