• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LG Electronics 55SVH7F-A LED video wall EEC: G (A - G) 139.7 cm (55 inch) 1920 x 1080 Pixel 24/7 OPS slot, Projection sc

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LG 55SVH7F-A, LCD, 700 cd/m², 139.7 cm (55"), 1920 x 1080 pixels, full HD, 1.073 billion colors

  • Screen size diagonal: 139.7 cm (55 inch)
  • Display resolution: 1920 x 1080 Pixel
  • Energy efficiency rating (calc): G (A - G)
  • OPS slot, Projection screen function
  • Operating time (console): 24/7

Technical specifications

Product type

LED video wall

Features

OPS slot

Projection screen function

Display technology

LCD

Operating time (console)

24/7

Brightness

700 cd/m²

Static contrast ratio

1200 : 1

Contrast ratio (dyn)

500000 : 1

Hor. viewing angle

178°

Vertical viewing angle

178°

Display resolution

1920 x 1080 Pixel

Image format

16:9

Response time

8 ms

Network/internet function

LAN

Controller

Remote control

No. of HDMI connections

2

No. of USB ports

1 x

No. of DVI ports

1 x

Interfaces

HDMI™

DisplayPort

DVI

Audio line in

USB A (USB 2.0)

Audio line out

RS232c

RJ45

Infrared

Power supply (details)

100 - 240 V

Power consumption (standby)

0.5 W

600 x 400 mm

Factory colour

Black

Width

1210.51 mm

Height

681.22 mm

Depth

86.5 mm

Weight

16.8 kg

G (A - G)

Dim

(W x H x D) 1210.51 x 681.22 x 86.5 mm

Display

139.7 cm (55 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139.7 cm

Screen size diagonal (inches)

55 inch

Power consumption (ON)

210 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046432 LG Electronics 55SVH7F-A LED video wall EEC: G (A - G) 139.7 cm (55 inch) 1920 x 1080 Pixel 24/7 OPS slot, Projection sc

Description


VIDEO WALL WITH FLAT EDGE (0.44 MM)
Using LG's groundbreaking display technology, the 0.44 mm even frame-width video wall opens up great opportunities in a variety of markets, even in locations where video walls were previously avoided due to visible frames.

Fast, flat, super-slim edge of just 0.44 mm
With only 0.44 mm FLAT EDGE WIDTH and 0.88 mm bezel-to-bezel (confirmed by Nemko) very thin frame allows content to look like the original image by displaying it without distortion.

Vertically larger viewing angle
Large screens are typically positioned higher than the human eye, so consistent image quality is essential for video walls. The viewing angle of the 55SVH7F-A is superior to the conventional video walls, so that vivid colors are displayed on the entire screen without distortion.

Larger viewing angle
It is well known that LG's IPS panel technology allows for better control of liquid crystals, allowing the screen to be viewed from almost any angle. For this reason, the 55SVH7F-A captivates the attention of the viewer and impresses in a large number with true-to-life colors, completely regardless of the viewing position.

Uniform color reproduction
A poor uniformity in the area of the frame can make the corners appear darker, WAS does not look good on a large screen. The 55SVH7F-A therefore offers an improved uniformity in just the four corners of the display and thus represents lively and consistent colors on the entire screen.

Reduced image space
The 55SVH7F-A contains an image optimization algorithm that reduces image differences between tiled displays when playing videos. Displayed at the frame transitions is adjusted for a seamless display.

Smart calibration
Intelligent calibration is a solution that saves time and money compared to existing sensor calibration methods. The function analyzes not only differences in the color characteristics of each individual display, but also differences in the characteristics of the connected displays. This calibration can be carried out in just a few minutes on the remote control. The calibration can also be set to be performed automatically at regular intervals to ensure optimum image quality at all times.

High performance and high scalability
Thanks to the integrated SoC and webOS smart signage platform, the 55SVH7F-A can perform multiple tasks at once and ensures smooth playback of content without the need for a media player.

Flexible content creation
Four different videos can be played simultaneously via web apps. In addition, CSS (Cascading Style Sheets) transition effects add various animation effects such as scaling or rotating to the content. Real-time streaming* is also available and offers the flexibility to organize and organize content without capacity limits.

Intuitive menu structure
The menu structure has been optimized for commercial use. This simplifies operations and groups similar functions using a more intuitive, easy-to-use interface. This helps prevent users from relying on the "trial and error" principle when testing the desired functions and managing the displays.

Special GUI for orientation in portrait orientation
The traditional graphical user interface (GUI) was developed based on TV landscape use. Therefore, the OSD (On Screen Display) was not suitable for portrait screens. The OSD of the 55SVH7F-A, on the other hand, consists of a long-range menu with larger font sizes and a 9:16 ratio that creates a comfortable business environment.

Easy color adjustment
Depending on the content, the color temperature of the display can be easily adjusted with a remote control in 100 K steps.

Simple white balance setting
For conventional video walls, the white balance was only adjustable in "full white" mode. The 55SVH7F-A allows you to change any value of the gray scale to achieve a more detailed and accurate white balance setting.

Daisy chain capability
Using a LAN daisy chain, you can run commands to control and monitor video walls, and even update the firmware. Thanks to the UHD daisy chain via HDMI and DisplayPort, you can also easily set up a UHD video wall without requiring DisplayPort MST or a Matrox graphics card.

Real-time customer service
Maintenance becomes easier and faster with the optional service Signage365Care*, a cloud service solution offered by LG. Signage 365 Care manages the operational status of displays installed at customer workstations. Fault diagnostics and remote control services ensure stable business operations at the customer's premises.

This text is machine translated.

Features

  • Screen technology: LCD
  • Brightness: 700 cd/m²
  • Screen size 139.7 cm (55")
  • Supported positioning: Indoors
  • Frame width (side) 0.44 mm
  • Panel-mounting interface 600 x 400 mm
  • Power consumption (standard mode) 210 W.
  • Power consumption standby: 0.5 W
  • AC input voltage 100 - 240 V
  • Sustainability certificates: ENERGY STAR
  • Complies with IEC 60950-1/EN 60950-1/UL 60950-1 FCC Class "A" / CE / KC
  • Width 1210.5 mm
  • Depth: 86.5 mm
  • Height: 681.2 mm

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.