• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 55UL3J-M Digital signage display EEC: G (A - G) 139.7 cm 55 inch 3840 x 2160 Pixel 16/7

Eco
1/10
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LG Electronics 55UL3J-M Digital signage display

  • Screen size diagonal: 139.7 cm (55 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): G (A - G)
  • Built-in speaker
  • Operating time (console): 16/7
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

55 inch

Features

Built-in speaker

Display technology

LCD

Operating time (console)

16/7

Brightness

400 cd/m²

Static contrast ratio

1200 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Image format

16:9

Frame rate

60 Hz

Image enhancement

60 Hz

Network/internet function

LAN

WiFi

Wi-Fi

built-in

Controller

Remote control

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

HDMI™

USB A (USB 2.0)

Audio line out

RS232c

RJ45

Wi-Fi

Power consumption (standby)

0.5 W

300 x 300 mm

Factory colour

Blue

Dim

(W x H x D) 1235 x 715 x 57.5 mm

Width

1235 mm

Height

715 mm

Depth

57.5 mm

Weight

14 kg

G (A - G)

Display

139.7 cm (55 inch)

Resolution (max.)

3840 x 2160 p

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139.7 cm

Screen size diagonal (inches)

55 inch

102 kWh/year

Power consumption (off)

0.5 W

Power consumption (ON)

105 W

Contrast ratio (dyn)

1000000 : 1

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

0 x

No. of HDMI ports

3 x

Range of uses

Home

Display resolution mode

4K

Touchscreen (display)

No

Features

Built-in speakers

Brightness

400 cd/m²

Response time

8 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046475 LG Electronics 55UL3J-M Digital signage display EEC: G (A - G) 139.7 cm 55 inch 3840 x 2160 Pixel 16/7

Description

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?