• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LG Electronics 55VH7J-H LED video wall EEC: G (A - G) 139.7 cm (55 inch) 1920 x 1080 Pixel 24/7 Projection screen functi

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LG 55VH7J-H panorama design, 139.7 cm (55"), 1920 x 1080 pixels, 24/7

  • Screen size diagonal: 139.7 cm (55 inch)
  • Display resolution: 1920 x 1080 Pixel
  • Energy efficiency rating (calc): G (A - G)
  • Projection screen function
  • Operating time (console): 24/7

Technical specifications

Product type

LED video wall

Features

Projection screen function

Display technology

LCD

Operating time (console)

24/7

Brightness

700 cd/m²

Static contrast ratio

1000 : 1

Contrast ratio (dyn)

500000 : 1

Hor. viewing angle

178°

Vertical viewing angle

178°

Display resolution

1920 x 1080 Pixel

Image format

16:9

Response time

8 ms

Network/internet function

LAN

Controller

Remote control

No. of HDMI connections

2

No. of USB ports

1 x

No. of DVI ports

1 x

Interfaces

HDMI™

DVI

DisplayPort

RS232c

RJ45

USB A (USB 2.0)

Audio line in

Infrared

Audio line out

Power supply (details)

100-240 V

600 x 400 mm

Factory colour

Black

Width

1212.2 mm

Height

683 mm

Depth

86.9 mm

Weight

18.8 kg

G (A - G)

Dim

(W x H x D) 1212.2 x 683 x 86.9 mm

Display

139.7 cm (55 inch)

Resolution (max.)

1920 x 1080 p

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139.7 cm

Screen size diagonal (inches)

55 inch

Power consumption (off)

0.5 W

Power consumption (ON)

250 W

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Range of uses

Home

Display resolution mode

Full HD

Brightness

700 cd/m²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046450 LG Electronics 55VH7J-H LED video wall EEC: G (A - G) 139.7 cm (55 inch) 1920 x 1080 Pixel 24/7 Projection screen functi

Description

Artistic looking immersion, breathtaking fascination

Seamless large screens with extremely narrow border
The ultra slim frame with its 1.74 mm bar width (display frame to display frame) reduces drastically disturbances by the frame and presents the contents on mounted video walls in an immersive and seamless manner.

Reduced web width
The VH7J-H contains an image optimization algorithm that reduces image differences between the tiled displays when playing back videos. Displayed at the frame transitions is adjusted for a seamless display.

Larger viewing angle
Large screens are usually positioned higher than the height of the human eye. A large half-luminance angle (40˚) provides for the high image quality of the video walls. The viewing angle of the VH7J-H is so large that vivid colors are displayed distortion-free throughout the screen.

Easy color adjustment
Depending on the content, the color temperature of the display can be easily adjusted with a remote control in 100 K steps.

Simple white balance setting
For conventional video walls, the white balance was only adjustable in "full white" mode. On the VH7J-H, you can change each value of the gray scale to achieve a more detailed and accurate white balance setting.

High performance and high scalability
Thanks to the integrated SoC/webOS Smart signage platform, the VH7J-H can perform several tasks at the same time. Content plays smoothly without the need for a media player. Since webOS supports HTML5 as a web-based platform and includes a software development kit (SDK), creating and optimizing web apps for SIs becomes even easier.

Flexible content creation
Four different videos can be played simultaneously via web apps. In addition, CSS (Cascading Style Sheets) transition effects add different animation effects such as scaling or rotating to the content. Real-time streaming* is also available and offers the flexibility to organize and organize content without capacity limits.

Intuitive menu structure
The menu structure has been optimized for commercial use. This simplifies operations and groups similar functions using a more intuitive, easy-to-use interface. This prevents users from relying on the "Trial and Error" principle when testing the desired functions and managing the displays.

Special GUI for orientation in portrait orientation
The conventional graphical user interface (GUI) was developed based on TV landscape use. Therefore, the OSD (on-screen display) was not suitable for portrait screens. The VH7J-H's OSD, on the other hand, offers a wide-range menu with larger font sizes at a ratio of 9:16 to create a comfortable and efficient working environment.

Continuous coating
Video walls cannot escape dust and humidity at some locations, WAS can cause performance degradation over time. The protective coating of the motherboard (network board) significantly reduces these risks in such environments by protecting the video wall from salt, dust, iron powder, moisture, etc.

Certified as EMC Class B.
The VH7J-H is certified as EMC Class B, WAS means that electronic devices must be suitable for use in residential areas as well as in commercial, industrial or business environments. It is therefore suitable for applications in the immediate vicinity, such as meeting rooms, meeting rooms, etc.

LG ConnectedCare in real time
The optional ConnectedCare service, a LG-provided cloud service solution, makes maintenance easy and quick. Signage 365 Care manages the operational status of displays installed at customer workstations. Fault diagnostics and remote control services ensure stable business operations at the customer's premises.

Daisy chain capability
Using a LAN daisy chain, you can run commands to control and monitor video walls, and even update the firmware. Thanks to the UHD day chain via HDMI and DisplayPort, you can also easily set up a UHD video wall without requiring DisplayPort MST.

IP5x-certified design.
IP5x dust-proof certification ensures that the product is protected from dust, reducing the risk of performance degradation.

This text is machine translated.

Features

  • Product design: Panoramic design
  • Screen size 139.7 cm (55")
  • Display resolution 1920 x 1080 pixels
  • Brightness: 700 cd/m²
  • HD type: Full HD
  • Hours of operation (hours/days): 24/7
  • Product color: Black

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.