1/8
LED video wall
Projection screen function
LCD
24/7
500 cd/m²
1000 : 1
500000 : 1
178°
178°
1920 x 1080 Pixel
16:9
8 ms
LAN
Remote control
3
1 x
1 x
HDMI™
Infrared
USB A (USB 2.0)
DVI
DisplayPort
RS232c
RJ45
Audio line in
Audio line out
100 - 240 V
105 W
600 x 400 mm
Black
1212.2 mm
683 mm
86.9 mm
18.8 kg
G (A - G)
(W x H x D) 1212.2 x 683 x 86.9 mm
139.7 cm (55 inch)
Full HD (1920 x 1080 Pixel)
139.7 cm
139.7 cm
55 inch
0.5 W
160 W
1 x
3 x
Full HD
yes
User & Safety Instructions 3046451 LG Electronics 55VM5J-H LED video wall EEC: G (A - G) 139.7 cm (55 inch) 1920 x 1080 Pixel 24/7 Projection screen functi