• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LG Electronics 55VSM5J-H LED video wall EEC: G (A - G) 139.7 cm (55 inch) 1920 x 1080 Pixel 24/7 Projection screen funct

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LG 55VSM5J-H, digital signage flat screen, 139.7 cm (55"), LED, 1920 x 1080 pixels, WLAN, 24/7

  • Screen size diagonal: 139.7 cm (55 inch)
  • Display resolution: 1920 x 1080 Pixel
  • Energy efficiency rating (calc): G (A - G)
  • Projection screen function
  • Operating time (console): 24/7

Technical specifications

Product type

LED video wall

Features

Projection screen function

Display technology

LED

Operating time (console)

24/7

Brightness

500 cd/m²

Static contrast ratio

1100 : 1

Contrast ratio (dyn)

500000 : 1

Hor. viewing angle

178°

Vertical viewing angle

178°

Display resolution

1920 x 1080 Pixel

Image format

16:9

Response time

8 ms

Network/internet function

LAN

Wi-Fi

built-in

Controller

Remote control

No. of HDMI connections

2

No. of USB ports

1 x

No. of DVI ports

1 x

Interfaces

Infrared

DisplayPort

HDMI™

DVI

RS232c

Audio line in

Audio line out

USB A (USB 2.0)

RJ45

Power consumption (standby)

0.5 W

600 x 400 mm

Factory colour

Black

Width

1210.51 mm

Height

681.22 mm

Depth

86.5 mm

Weight

16.8 kg

G (A - G)

Dim

(W x H x D) 1210.51 x 681.22 x 86.5 mm

Display

139.7 cm (55 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139.7 cm

Screen size diagonal (inches)

55 inch

140 kWh/year

Power consumption (off)

0.5 W

Power consumption (ON)

200 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046449 LG Electronics 55VSM5J-H LED video wall EEC: G (A - G) 139.7 cm (55 inch) 1920 x 1080 Pixel 24/7 Projection screen funct

Description


Break-away uniform super-slim border of only 0.44 mm
With only 0.44 mm UNIFORM BORDER WIDTH and 0.88 mm bezel-to-bezel (confirmed by Nemko) very thin frame allows content to look like the original image by displaying without distortion. Thanks to its smooth mounting as a large video wall display, the VSM5J series offers an even more intensive viewing experience.

Vertically larger viewing angle
Large screens are typically positioned higher than the human eye, so consistent image quality is essential for video walls. The viewing angle of the VSM5J series is so large that vivid colors are displayed on the entire screen without distortion.

Horizontal large viewing angle
It is well known that LG's IPS panel technology allows for better control of liquid crystals, allowing the screen to be viewed from almost any angle. For this reason, the VSM5J series fascinates the attention of the viewers and impresses with life-like colors, completely independent of the viewing position.

Uniform color reproduction
A poor uniformity in the area of the frame can make the corners appear darker, WAS does not look good on a large screen. The VSM5J-series therefore offers an improved uniformity in just the four corners of the display and thus reproduces colors lively and evenly on the entire screen.

Reduced image space
The VSM5J-series is equipped with an image optimization algorithm that reduces image differences between tiled displays when playing back videos. Displayed at the frame transitions is adjusted for a seamless display.

Smart calibration
Intelligent calibration is a solution that allows error-free calibration by significantly reducing the time and cost of existing sensor calibration methods. The function analyzes not only the differences in the color characteristics of each individual display, but also between the connected displays, without the need for additional manual color adjustments. The calibration can be performed within a few minutes by pressing just one button on the remote control and is therefore very simple. In addition, the calibration can be set to run automatically at regular intervals, and the brightness can be adjusted according to the environment to ensure optimum image quality at all times.

Clear view thanks to anti-glare coating
Viewers may be annoyed by unnecessary reflections when viewing a screen under Heller lighting. For the VSM5J series, this type of discomfort has been fixed by increasing the mattress to 28%, improving the visibility and readability of text.

High performance and high scalability
With the integrated SoC/webOS Smart signage platform, the VSM5J series can perform multiple tasks at once, ensuring smooth content playback without the need for a media player. Since webOS supports HTML5 as a web-based platform and includes a software development kit (SDK), creating and optimizing web apps for SIs becomes even easier.

Flexible content creation
Four different videos can be played simultaneously via web apps. In addition, CSS (Cascading Style Sheets) transition effects add different animation effects such as scaling or rotating to the content. Real-time streaming* is also available and offers the flexibility to organize and organize content without capacity limits.

Intuitive menu structure
The menu structure has been optimized for commercial use. This simplifies operations and groups similar functions using a more intuitive, easy-to-use interface. This helps prevent users from relying on the "trial and error" principle when testing the desired functions and managing the displays.

Special GUI for orientation in portrait orientation
The conventional graphical user interface (GUI) was developed based on TV landscape use. Therefore, the OSD (on-screen display) was not suitable for portrait screens. The VSM5J series OSD, on the other hand, provides a wide-range menu with larger font sizes at a ratio of 9:16 to create a comfortable and efficient working environment

Daisy chain capability
Using a LAN daisy chain, you can run commands to control and monitor video walls, and even update the firmware. Thanks to the UHD daisy chain via HDMI and DisplayPort, you can also easily set up a UHD video wall without requiring DisplayPort MST or a Matrox graphics card.

LG ConnectedCare in real time
The optional ConnectedCare service, a LG-provided cloud service solution, makes maintenance easy and quick. Signage 365 Care manages the operational status of displays installed at customer workstations. Fault diagnostics and remote control services ensure stable business operations at the customer's premises.

This text is machine translated.

Features

  • Product Design: Digital Signage Flat Panel Monitor
  • Screen size 139.7 cm (55")
  • Screen technology: LED
  • Display resolution 1920 x 1080 pixels
  • Brightness: 500 cd/m²
  • HD type: Full HD
  • Wi-Fi
  • Hours of operation (hours/days): 24/7
  • Product color: Black

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.