• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 75XS4G Digital signage display 190.5 cm 75 inch 3840 x 2160 Pixel 24/7

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LG Electronics 75XS4G Digital signage display

  • Screen size diagonal: 190.5 cm (75 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): n.rel.
  • Dust-proof, Suitable for daytime operation
  • Operating time (console): 24/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

75 inch

Features

Dust-proof

Suitable for daytime operation

Display technology

LCD

Operating time (console)

24/7

Brightness

4000 cd/m²

Static contrast ratio

1200 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Image format

16:9

Network/internet function

LAN

WiFi

Bluetooth®

Wi-Fi

built-in

Controller

Remote control

No. of HDMI connections

2

No. of USB ports

1 x

Interfaces

HDMI™

DisplayPort

RS232c

RJ45

Infrared

USB A (USB 2.0)

Wi-Fi

Bluetooth

Power consumption (standby)

0.5 W

600 x 400 mm

Factory colour

Black

Dim

(W x H x D) 1679.2 x 957.6 x 104 mm

Width

1679.2 mm

Height

957.6 mm

Depth

104 mm

Weight

39.6 kg

n.rel.

Display

190.5 cm (75 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

190.5 cm

Screen size diagonal (cm)

190.5 cm

Screen size diagonal (inches)

75 inch

Power consumption (ON)

405 W

Contrast ratio (dyn)

1200 : 1

Response time

8 ms

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046437 LG Electronics 75XS4G Digital signage display 190.5 cm 75 inch 3840 x 2160 Pixel 24/7

Description

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?