
1/8
Digital signage display
86 inch
LCD
24/7
500 cd/m²
1100 : 1
178°
3840 x 600 Pixel
58:9
Bluetooth®
LAN
WiFi
built-in
Remote control
3
2 x
Audio line in
Audio line out
DisplayPort
DVI
HDMI™
USB A (USB 2.0)
Infrared
RS232c
RJ45
Wi-Fi
Show more0.5 W
600 x 200 mm
Black
(W x H x D) 2158.3 x 348.5 x 81.7 mm
2158.3 mm
348.5 mm
81.7 mm
20.5 kg
G (A - G)
218.4 cm (86 inch)
3840 x 600 p
Ultra HD (3840 x 600 Pixel)
218.4 cm
217 cm
86 inch
0.5 W
220 W
500000 : 1
2 x
1 x
3 x
Home
500 cd/m²
8 ms
178°
178°
yes
User & Safety Instructions 3046453 LG Electronics 86BH5F-M Digital signage display EEC: G (A - G) 217 cm 86 inch 3840 x 600 Pixel 24/7