• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics Li-Ion Zelle 18650, 3.6V und 2850mAh, M29 Battery pack 1x Li-ion 3.67 V 2850 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

594 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG Electronics Li-Ion Zelle 18650, 3.6V und 2850mAh, M29 Battery pack 1x Li-ion 3.67 V 2850 mAh

  • Minimal self-discharge
  • High capacity of 2850 mAh;
  • Low internal resistance;
  • Stable voltage;
  • Discharge current max. 10 A

Technical specifications

Product type

Battery pack

No. of cells

1

Voltage

3.67 V

Capacity (mAh, Ah)

2850 mAh

Technology

Li-ion

Content

1 pc(s)

Manufacturer part #

2347-3034

Type

Li-Ion Zelle 18650, 3.6V und 2850mAh, M29

Rechargeable

Yes

Documents & Downloads

Information

Test Summary Report 3452014 LG Electronics Li-Ion Zelle 18650, 3.6V und 2850mAh, M29 Battery pack 1x Li-ion 3.67 V 2850 mAh

Security datasheet

Security datasheet 3452014 LG Electronics Li-Ion Zelle 18650, 3.6V und 2850mAh, M29 Battery pack 1x Li-ion 3.67 V 2850 mAh

Description

The LG Chem INR18650M29 18650 battery fulfills the highest quality demands and offers high reliability.
Batteries without protective circuit
Caution! Rechargeable battery without surge protection! This Rechargeable Battery is an industrial cell.
There is a risk of fire and explosion if used incorrectly!
Use in devices with replaceable lithium cells (such as torches, e-cigarettes etc.) is not permitted. A rechargeable battery without protective electronics may only be used with external protective electronics suitable for the rechargeable battery. The use and processing may only be carried out by a trained specialist. Never short-circuit/overload/overload or deep-discharge the rechargeable battery. Never transport the accumulator unprotected (danger through short circuit/damage). Always use a charger suitable for the battery.

This text is machine translated.

Scope of delivery

  • 1 cell

More interesting products

(*All information is plus legal VAT)