• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB 22227 G train set Abe 8/12 "Allegra" of RhB

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,905.00 / piece)
€ 2,905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G train set Abe 8/12 "Allegra" of RhB

  • Replica of the "ancestor train" of the RhB
  • Prototypical coloring and labeling
  • Both end cars powered
  • With mfx/DCC-Sound decoder
  • Many light functions can be switched digitally
  • Many sound functions can be switched digitally
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'G' in white on a black square background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

22227

Type

Electric multiple unit

Size

G

Power supply system

Digital DC Sound

LoB/LoC

2060 mm

Age category

15 years and over

Train company

RhB

Era

VI

Interiors

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205192 LGB 22227 G train set Abe 8/12 "Allegra" of RhB

Description

The Rhaetian Railway network (RhB) offers a total of 384 km of spectacular moments. While the Albula and Bernina motorways, both of which have been UNESCO World Heritage sites since 2008, are well known, the Arosaline line is more of a secret tip. It was built in 1914 by the company Chur-Arosa-Bahn and only merged with the RhB in 1942. Until then, the trains traveling to Arosa were on their way in the light blue/light gray paint. After the fusion they received the most common RhB color scheme green/beige before later converted into a bright red. They still wear this color dress today. The Bernina railway was also independent until 1943. The entire route St. Moritz – Tirano was completed in 1910. At that time, the vehicles were given a fake yellow design. Since 2009, the Allegra two-voltage trains have been on the RhB network, primarily on the Arosalline and the Bernina. Now that the Allegra Abe 8/14 3514 was due to undergo a revision, it was decided to paint the vehicle in its historical colors in memory of the once independent railways. The middle car received the historical RhB color scheme. Since December 2023, the train does not show itself in the familiar RhB red, but rather in a wonderfully colorful color. This is how the "ancestral train" emerged, as the RhB affectionately calls the 3514. It is not only an eye-catcher, but also a tribute to the once independent railways in the canton of Graubünden. The Allegra 3514 has a special coat: One end car is designed in the yellow of the then Bernina Railways, the other in the design of the Arosa Railways – light blue / light gray, the middle wagon represents the epoch III green / cream of the RhB. This "ancestor train" is on the way to the RhB network.

Model of train set 3514 of series Abe 8/12 Allegra of RhB. True to original coloring and lettering of the epoch VI in the design as a so-called ancestral train, which represents the earlier coloring of the Bernina bahn, the Rhaetian railway and the aroma trail. Driven with two high-power engines on 4 wheel sets, traction tires. Equipped with a mfx/DCC decoder with a lot of sound and light functions. Pantographs on the end car remote-controlled lifting and lowering of the power unit. All wagons are equipped with metal wheel sets. The middle wagon is equipped with ball bearing wheel sets. All doors for opening. Many set details, like lines, plug sockets, windscreen wipers, antennas and rear view mirror. Spring buffers and complete rail guards, the middle part of the rail guards can be replaced with an attached LGB system clutch. Length over buffer 206 cm. An eye-catcher on the Rhaetian Railway network since mid-December 2023. Driving noise functional even in the analogue mode.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)