• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li HydroShift LCD 360 Silent PC water cooling

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lian Li HydroShift LCD 360 Silent PC water cooling

  • Computer housing All-in-One liquid cooler 12 cm 2500 RPM
  • Supported processor slots: LGA 1700, socket AM4, socket AM5
  • 73.14 CFM Fluid dynamic bearing (FDB)
  • 124 x 120 x 28 mm
  • White

Technical specifications

  • Fan diameter 12 cm
  • Supported processor slots: LGA 1700,Socket AM4,Socket AM5
  • Storage type: Fluid dynamic bearing (FDB)
  • Number of fans: 3 fans
Product type

PC water cooling

Suitable for

#####AMD AM5

AMD AM4

Intel® 1700

Factory colour

White

Dim

(W x H x D) 403 x 124.5 x 27 mm

Rotational speed (max.)

2500 U/min

Rotational speed (min.)

200 U/min

Noise emission (max.)

29.8 dB

Heatsink material

Aluminium

Air discharge

124.26 m³/h

Fan dimensions

120 x 120 mm

Width

403 mm

Height

124.5 mm

Depth

27 mm

Type

All-in-one liquid cooler

Max. operating noise

29.8 dB

Pump motor speed (max)

3800 RPM

Radiator width

40.3 cm

Radiator depth

12.4 cm

Radiator height

2.7 cm

Tube length

47.5 cm

Illumination LED

yes

Fan dimensions (W x D x H)

124 x 120 x 28 mm

Number of fins

1

Waterblock width

7.2 cm

Waterblock depth

7.2 cm

Waterblock height

5.9 cm

Fan static pressure

5 mmwc

Maximum airflow

73.14 cfm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339344 Lian Li HydroShift LCD 360 Silent PC water cooling

Description

Lian Li HydroShift LCD 360 Silent: Extremely quiet cooling for your CPU
The HydroShift LCD 360 Silent All-in-One water cooling from Lian Li combines stylish design with powerful cooling and a high-resolution LCD-display. The CPU-Block possesses several chambers, which separate hot and cold cooling fluids more efficiently and thus ensure an improved heat dissipation.

Shift tube design for simple tubes
Lian Li has developed the Shift-Tube design to seamlessly integrate the hoses at the radiator to ensure an elegant and minimalist appearance. The hoses are conducted laterally at the radiator.

This not only improves the aesthetics of your PC, but also optimizes the air flow, leading WAS to a more efficient cooling. Plus, the sophisticated design simplifies the installation and maintenance of your AIO, WAS saves time and makes your entire PC look more neat.
Powerful pump and cooling block made of copper
The motor of the pump is designed for a quiet and efficient operation. It effectively moves the cooling agent over the large surface of the cooling floor and at the same time it is hardly audible.

A 360 mm large aluminum radiator serves as a heat sink for the heated cooling agent and offers a good heat dissipation.

Quiet 120 mm fan with Hohem air throughput
Three accompanying 120-mm fans provide for an excellent air throughput and thereby offer a pleasant noise level. The fans are characterized by a low-noise operation and high static pressure. They are durable and flexible and always provide enough fresh wind.

LCD display on CPU cooler
The 2.88-inch IPS LCD display on the HydroShift LCD 360 Silent displays important system information in a high resolution of 480 x 480 pixels. Everything remains well visible with a screen brightness of 500 nits.

This text is machine translated.

What kind of PC Water Cooling are you looking for?