• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li Lian Li O11 Vision Compact, Midi-Tower, E-ATX, Tempered Glass - weiß Midi tower PC casing, Game console casing,

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li Lian Li O11 Vision Compact, Midi-Tower, E-ATX, Tempered Glass - weiß Midi tower PC casing, Game console casing, Casing

  • Compact Dual-chamber midi-tower, developed by Lian Li and PCMR, three sides with seamless Tempered Glass, alternative housing cover for better cooling, 3x 360-mm radiators possible simultaneously, up to 11x 120-mm fan, 1x USB-C 3.1 and 2x USB-A 3.0 in the front panel

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Weight

11.35 kg

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402146 Lian Li Lian Li O11 Vision Compact, Midi-Tower, E-ATX, Tempered Glass - weiß Midi tower PC casing, Game console casing,

Description

Compact Dual-chamber midi-tower, developed by Lian Li and PCMR, three sides with seamless Tempered Glass, alternative housing cover for better cooling, 3x 360-mm radiators possible simultaneously, up to 11x 120-mm fan, 1x USB-C 3.1 and 2x USB-A 3.0 in the front panel

This text is machine translated.

Features

  • Compact Midi-Tower in white with Tempered Glass on three sides
  • Can be adjusted individually thanks to two different covers for the top side
  • Space for motherboards with E-ATX, ATX, micro ATX or mini ITX form factor
  • Graphics cards up to 408 mm in length, ATX power supplies up to 220 mm
  • Up to eleven 120 mm fans in mesh mode or eight in Vision mode
  • Three mounting slots for 360-mm radiators
  • Clever two-chamber design for better air circulation and a tidy look
  • Space for 2x 2.5" SSDs and 2x 2.5 / 3.5" HDDs
  • I/O-Panel with 2x USB-A 3.0 and 1x USB-C for fast access

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)